ABB Rack Mount Case XT5 30 mm, 400 mm 250 mm
- RS Stock No.:
- 202-093
- Mfr. Part No.:
- 1STQ007090B0000
- Brand:
- ABB
Subtotal (1 unit)*
$860.36
(exc. GST)
$946.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $860.36 |
*price indicative
- RS Stock No.:
- 202-093
- Mfr. Part No.:
- 1STQ007090B0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Rack Mount Case | |
| External Depth | 30mm | |
| External Height | 250mm | |
| External Width | 400mm | |
| Weight | 6.51kg | |
| Standards/Approvals | CE | |
| Series | XT5 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Rack Mount Case | ||
External Depth 30mm | ||
External Height 250mm | ||
External Width 400mm | ||
Weight 6.51kg | ||
Standards/Approvals CE | ||
Series XT5 | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is designed for efficient electrical management in modular applications. Specifically tailored for the System pro E Power series, it integrates seamlessly into existing infrastructure. With advanced engineering, it ensures high safety and usability standards, making it essential for scalable power solutions. Its versatile design accommodates various configurations while adhering to environmental regulations.
Incorporates 34 poles for extensive circuit management
Supports modular installations enhancing design flexibility
Complies with RoHS and REACH for environmental safety
Compact dimensions allow easy installation in tight spaces
Related links
- ABB Rack Mount Case XT5 30 mm, 400 mm 250 mm
- ABB Rack Mount Case XT5 52.5 mm, 400 mm 250 mm
- ABB Rack Mount Case XT5 122.5 mm, 400 mm 250 mm
- ABB Rack Mount Case XT5 30 mm, 600 mm 250 mm
- ABB Rack Mount Case XT5 30 mm, 800 mm 250 mm
- ABB Rack Mount Case XT5 30 mm, 400 mm 200 mm
- ABB Rack Mount Case XT5 30 mm, 400 mm 300 mm
- ABB Rack Mount Case XT5 30 mm, 400 mm 350 mm