ABB Rack Mount Case XT5 30 mm, 600 mm 200 mm
- RS Stock No.:
- 201-847
- Mfr. Part No.:
- 1STQ007088B0000
- Brand:
- ABB
Subtotal (1 unit)*
$883.67
(exc. GST)
$972.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $883.67 |
*price indicative
- RS Stock No.:
- 201-847
- Mfr. Part No.:
- 1STQ007088B0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Rack Mount Case | |
| External Depth | 30mm | |
| External Height | 200mm | |
| External Width | 600mm | |
| Weight | 4.13kg | |
| Standards/Approvals | CE | |
| Series | XT5 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Rack Mount Case | ||
External Depth 30mm | ||
External Height 200mm | ||
External Width 600mm | ||
Weight 4.13kg | ||
Standards/Approvals CE | ||
Series XT5 | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is engineered for dynamic modular applications, ensuring seamless power distribution. Its robust design and compact dimensions make it ideal for various installations while promoting operational efficiency. Integrating advanced technology, it supports modular systems and safety protocols for reliability. Committed to sustainability, this board meets environmental standards, reflecting ABB dedication to responsible manufacturing.
Compact dimensions enable installation in tight spaces
Designed for modular systems offering versatile applications
Complies with safety and environmental standards
Built for durability under rigorous conditions
Related links
- ABB Rack Mount Case XT5 30 mm, 600 mm 200 mm
- ABB Rack Mount Case XT5 52.5 mm, 600 mm 200 mm
- ABB Rack Mount Case XT5 122.5 mm, 600 mm 200 mm
- ABB Rack Mount Case XT5 30 mm, 600 mm 250 mm
- ABB Rack Mount Case XT5 30 mm, 600 mm 300 mm
- ABB Rack Mount Case XT5 30 mm, 600 mm 350 mm
- ABB Rack Mount Case XT5 30 mm, 400 mm 200 mm
- ABB Rack Mount Case XT5 30 mm, 800 mm 200 mm