Accuride Telescopic Slide, 218kg Max Load
- RS Stock No.:
- 876-5893
- Mfr. Part No.:
- DZ9308-0032L-RS
- Brand:
- Accuride
Subtotal (1 unit)*
$380.52
(exc. GST)
$418.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 10 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $380.52 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$328.39
(exc. GST)
$361.23
(inc. GST)
- RS Stock No.:
- 876-5893
- Mfr. Part No.:
- DZ9308-0032L-RS
- Brand:
- Accuride
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Accuride | |
| Product Type | Rack Rail | |
| Sub Type | Telescopic Slide | |
| Maximum Load | 218kg | |
| Material | Steel | |
| Width | 19.1mm | |
| Height | 76mm | |
| Lockout | Yes | |
| Closed Slide Length | 812.8mm | |
| Series | DZ9308 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Accuride | ||
Product Type Rack Rail | ||
Sub Type Telescopic Slide | ||
Maximum Load 218kg | ||
Material Steel | ||
Width 19.1mm | ||
Height 76mm | ||
Lockout Yes | ||
Closed Slide Length 812.8mm | ||
Series DZ9308 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MX
DZ9308 - Extra Heavy Duty Telescopic Slides
Bright zinc plated steel telescopic slides
Load rating up to 272 kg
100% extension
19.1 mm slide thickness
Slides sold singly
Lock-in
Lock-out
Front lever lock release
Related links
- Accuride Telescopic Slide, 272kg Max Load
- Accuride Telescopic Slide, 227kg Max Load
- Accuride Telescopic Slide, 209kg Max Load
- Accuride Telescopic Slide, 85kg Max Load
- Accuride Telescopic Slide, 20kg Max Load
- Accuride Telescopic Slide, 70kg Max Load
- Accuride Telescopic Slide, 19kg Max Load
- Accuride Telescopic Slide 100kg Max Load

