nVent SCHROFF Connector Rail, 427 mm Depth
- RS Stock No.:
- 437-1918
- Distrelec Article No.:
- 152-51-780
- Mfr. Part No.:
- 20822048
- Brand:
- nVent SCHROFF
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 4 units)*
$48.13
(exc. GST)
$52.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 11 | $48.13 | $12.033 |
| 12 - 24 | $47.74 | $11.935 |
| 25 + | $46.91 | $11.728 |
*price indicative
- RS Stock No.:
- 437-1918
- Distrelec Article No.:
- 152-51-780
- Mfr. Part No.:
- 20822048
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Sub Type | Connector Rail | |
| Product Type | Rack Rail | |
| Material | Aluminium | |
| Depth | 427mm | |
| Width | 427mm | |
| Height | 427mm | |
| Closed Slide Length | 431.8mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Sub Type Connector Rail | ||
Product Type Rack Rail | ||
Material Aluminium | ||
Depth 427mm | ||
Width 427mm | ||
Height 427mm | ||
Closed Slide Length 431.8mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE

