Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 283-9210
- Mfr. Part No.:
- 34560-893
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Sub Type | Rail | |
| Product Type | Rack Rail | |
| Material | Aluminium | |
| Depth | 280mm | |
| Width | 2mm | |
| Height | 280mm | |
| Finish | Silver | |
| Closed Slide Length | 280mm | |
| Standards/Approvals | RoHS | |
| Series | Guide Rail | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Sub Type Rail | ||
Product Type Rack Rail | ||
Material Aluminium | ||
Depth 280mm | ||
Width 2mm | ||
Height 280mm | ||
Finish Silver | ||
Closed Slide Length 280mm | ||
Standards/Approvals RoHS | ||
Series Guide Rail | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent SCHROFF Guide rail mid piece is used for individual multi piece guide rails out of plastic or aluminium extrusion.
Clipped into horizontal rails
Works with sub racks, cases, chassis
RoHS compliant
