nVent SCHROFF Guide Rail, 220 mm Depth
- RS Stock No.:
- 487-735
- Mfr. Part No.:
- 24560-362
- Brand:
- nVent SCHROFF
Subtotal (1 bag of 10 units)*
$15.21
(exc. GST)
$16.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 127 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $15.21 | $1.521 |
*price indicative
- RS Stock No.:
- 487-735
- Mfr. Part No.:
- 24560-362
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Sub Type | Guide Rail | |
| Product Type | Rack Rail | |
| Material | PBT | |
| Depth | 220mm | |
| Width | 2mm | |
| Closed Slide Length | 220mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Sub Type Guide Rail | ||
Product Type Rack Rail | ||
Material PBT | ||
Depth 220mm | ||
Width 2mm | ||
Closed Slide Length 220mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
VME Guide Rails
Single piece guide rails for 4.4" high boards (111.7 mm) and drive cartridges in accordance with UL 94 V-0
Related links
- nVent SCHROFF Guide Rail, 220 mm Depth
- nVent SCHROFF Guide Rail, 160 mm Depth
- nVent SCHROFF Guide Rail
- nVent SCHROFF Guide Rail, 340 mm Depth
- nVent SCHROFF Guide Rail, 1000 mm Depth
- nVent SCHROFF Guide Rail, 280 mm Depth
- nVent SCHROFF Guide Rail, 70 mm Depth
- nVent SCHROFF Guide Rail Guide Rail for Use with Chassis Cases
