nVent SCHROFF Guide Rail, 220 mm Depth

Unavailable
RS will no longer stock this product.
RS Stock No.:
283-8375
Distrelec Article No.:
302-25-180
Mfr. Part No.:
24568-364
Brand:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Sub Type

Guide Rail

Product Type

Guide

Material

Polycarbonate

Depth

220mm

Width

2mm

Height

220mm

Closed Slide Length

220mm

Standards/Approvals

EN 45545-2

Series

24568

RoHS Status: Exempt

COO (Country of Origin):
DE
The nVent Schroff NEW generation accessory type plastic guide rails for reliable retention of PCBs or plug-in units.

Halogen-Free

Optional ESD clip

Reliable retention of PCBs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy