Accuride Slide, 13 mm Depth, 100kg Max Load
- RS Stock No.:
- 224-7759
- Mfr. Part No.:
- DZ3657-0016-2
- Brand:
- Accuride
Get a bulk buy discount
Add 5 more to save $49.15
View bulk pricing optionsSubtotal (1 pair)*
$245.10
(exc. GST)
$269.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair | Saving |
|---|---|---|
| 1 - 4 | $245.10 | - |
| 5 - 9 | $235.27 | $49.15 |
| 10 + | $225.48 | $196.20 |
*price indicative
- RS Stock No.:
- 224-7759
- Mfr. Part No.:
- DZ3657-0016-2
- Brand:
- Accuride
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Accuride | |
| Product Type | Rack Rail | |
| Sub Type | Slide | |
| Maximum Load | 100kg | |
| Material | Mild Steel | |
| Depth | 13mm | |
| Width | 53.1mm | |
| Height | 13mm | |
| Extension | 100% | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Accuride | ||
Product Type Rack Rail | ||
Sub Type Slide | ||
Maximum Load 100kg | ||
Material Mild Steel | ||
Depth 13mm | ||
Width 53.1mm | ||
Height 13mm | ||
Extension 100% | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MX
The Accuride heavy duty slide is ideal for industrial and wider drawers up to 1m.
Front disconnect
Fixing hardware included
