Accuride Slide, 13 mm Depth, 51kg Max Load

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 pair)*

$214.54

(exc. GST)

$235.99

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pair(s)
Per Pair
Saving
1 - 4$214.54-
5 - 9$205.983%
10 +$197.378%

*price indicative

RS Stock No.:
224-7747
Mfr. Part No.:
DZ3357-0030-2
Brand:
Accuride
Find similar products by selecting one or more attributes.
Select all

Brand

Accuride

Sub Type

Slide

Product Type

Rack Rail

Maximum Load

51kg

Material

Mild Steel

Depth

13mm

Width

50.8mm

Height

13mm

Standards/Approvals

No

COO (Country of Origin):
MX
The Accuride over extension telescopic slide with front disconnect offers solutions with varying features suitable for storage drawers and trays in industrial workstations and machinery, medical equipment, electronic enclosures and more.

Fixing hardware included

Optional enclosure mounting brackets

Suitable for flat mounting

Flat mounting reduces load rating by 75%

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy