Accuride Slide, 27 mm Depth, 270kg Max Load
- RS Stock No.:
- 224-7732
- Distrelec Article No.:
- 301-97-708
- Mfr. Part No.:
- DA4165-0060-A
- Brand:
- Accuride
Get a bulk buy discount
Add 5 more to save $411.60
View bulk pricing optionsSubtotal (1 pair)*
$2,057.60
(exc. GST)
$2,263.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair | Saving |
|---|---|---|
| 1 - 4 | $2,057.60 | - |
| 5 - 9 | $1,975.28 | $411.60 |
| 10 + | $1,892.98 | $1,646.20 |
*price indicative
- RS Stock No.:
- 224-7732
- Distrelec Article No.:
- 301-97-708
- Mfr. Part No.:
- DA4165-0060-A
- Brand:
- Accuride
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Accuride | |
| Product Type | Rack Rail | |
| Sub Type | Slide | |
| Maximum Load | 270kg | |
| Material | Aluminium | |
| Depth | 27mm | |
| Width | 80mm | |
| Height | 27mm | |
| Extension | 100% | |
| Series | DA4165 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Accuride | ||
Product Type Rack Rail | ||
Sub Type Slide | ||
Maximum Load 270kg | ||
Material Aluminium | ||
Depth 27mm | ||
Width 80mm | ||
Height 27mm | ||
Extension 100% | ||
Series DA4165 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
The Accuride heavy duty aluminium two-way travel slide is made from aluminium with a stainless-steel ball retainer and ball bearings, providing high-quality movement for even the most demanding applications. It offers solutions in industries including warehouse automation, railway, aerospace and marine.
Corrosion resistant
Temperature ranges from -20°C to +70°C
