nVent SCHROFF Grey Aluminium Backplane, 3 U, 28 HP Ventilated, Unshielded 167.5 mm 128.4mm

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
721-3095
Mfr. Part No.:
30823021
Brand:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Product Type

Backplane

Colour

Grey

Handle

No

Material

Aluminium

Width

128.4mm

Ventilated

Yes

Horizontal Pitch

28HP

Rack Unit

3U

Shielding

Unshielded

Sub Type

Backplane

Hinges

No

Standards/Approvals

No

Length

167.5mm

COO (Country of Origin):
DE

CompacPRO Rear Panel


A Schroff CompacPRO rear panel which is screwed to the rear frame of the case.

Rear panel with perforation, anodised 2mm thick aluminium, cut edges plain

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy