nVent SCHROFF Grey Aluminium, 6 U, 8 HP 40.3mm

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
437-2208
Mfr. Part No.:
20848496
Brand:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Product Type

Front Panel

Handle

Yes

Colour

Grey

Material

Aluminium

Width

40.3mm

Horizontal Pitch

8HP

Rack Unit

6U

Standards/Approvals

IEC

COO (Country of Origin):
DE

Shielded Front Panel with Extractor Handle


Front panel 2.5mm thick aluminium, front anodised, rear yellow chromated, conductive

Extractor handle plastic PC grey RAL 7035

Board retainer die-cast zinc

Set available containing one shielded front panel, one (3U)/two (6U) extractor handle(s), and one assembly kit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy