nVent SCHROFF Aluminium, 6 U, 8 HP 40.3mm
- RS Stock No.:
- 255-3891
- Mfr. Part No.:
- 20818-028
- Brand:
- nVent SCHROFF
Subtotal (1 unit)*
$33.46
(exc. GST)
$36.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $33.46 |
*price indicative
- RS Stock No.:
- 255-3891
- Mfr. Part No.:
- 20818-028
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Rack Panel | |
| Handle | Yes | |
| Material | Aluminium | |
| Width | 40.3mm | |
| Ventilated | No | |
| Horizontal Pitch | 8HP | |
| Rack Unit | 6U | |
| Hinges | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Rack Panel | ||
Handle Yes | ||
Material Aluminium | ||
Width 40.3mm | ||
Ventilated No | ||
Horizontal Pitch 8HP | ||
Rack Unit 6U | ||
Hinges No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The nVent-Schroff's 20818 series is a unshielded Plug-in unit, static aluminium handle assembled on the front panel. The handle is without extraction function.
Front finish anodized
Rear finish passivated
RoHS compliant
Related links
- nVent SCHROFF Grey Aluminium 8 HP 40.3mm
- nVent SCHROFF White Aluminium Front Panel 8 HP Ventilated, Unshielded 40.3 mm 40.3mm
- nVent SCHROFF Grey Aluminium 8 HP 40.3mm
- Rittal Unpainted Aluminium Front Panel 8 HP 40.3mm
- nVent SCHROFF Aluminium 7 HP 35.2mm
- nVent SCHROFF Aluminium 10 HP 50.5mm
- nVent SCHROFF Aluminium 6 HP Ventilated 30.1mm
- nVent SCHROFF Aluminium 12 HP 60.6mm
