nVent SCHROFF Grey Aluminium, 6 U, 8 HP 40.3mm
- RS Stock No.:
- 437-1851
- Mfr. Part No.:
- 20817452
- Brand:
- nVent SCHROFF
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save $123.00
View bulk pricing optionsSubtotal (1 unit)*
$45.19
(exc. GST)
$49.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
- Plus 14 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 99 | $45.19 | - |
| 100 + | $43.96 | $123.00 |
*price indicative
- RS Stock No.:
- 437-1851
- Mfr. Part No.:
- 20817452
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Front Panel | |
| Colour | Grey | |
| Handle | Yes | |
| Material | Aluminium | |
| Width | 40.3mm | |
| Ventilated | No | |
| Horizontal Pitch | 8HP | |
| Rack Unit | 6U | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Front Panel | ||
Colour Grey | ||
Handle Yes | ||
Material Aluminium | ||
Width 40.3mm | ||
Ventilated No | ||
Horizontal Pitch 8HP | ||
Rack Unit 6U | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE

Unshielded Front Panel with Extractor Handle
Slots for EMC contact strip
Front panel 2.5mm thick aluminium, front anodised, rear yellow chromated, conductive
Extractor handle plastic PC grey RAL 7035
Board retainer die-cast zinc
PCBs mounted in holders for correct position for installation in sub-rack
Set available containing one unshielded front panel, one (3U)/two (6U) extractor handle(s) and one assembly kit
Related links
- nVent SCHROFF Grey Aluminium 8 HP 40.3mm
- nVent SCHROFF Grey Aluminium 8 HP 40.3mm
- nVent SCHROFF Aluminium 8 HP 40.3mm
- nVent SCHROFF White Aluminium Front Panel 8 HP Ventilated, Unshielded 40.3 mm 40.3mm
- Rittal Unpainted Aluminium Front Panel 8 HP 40.3mm
- nVent SCHROFF Grey Aluminium Front Panel 8 HP, Shielded
- nVent SCHROFF Grey Aluminium 10 HP 50.46mm
- nVent SCHROFF Grey Aluminium 6 HP 30.14mm
