nVent SCHROFF Green Aluminium Front Panel, 3 U, 7 HP, Yes 426.4 mm 261.8mm
- RS Stock No.:
- 437-1974
- Mfr. Part No.:
- 20838-111
- Brand:
- nVent SCHROFF
This image is representative of the product range
Get a bulk buy discount
Add 12 more to save 3%
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$36.50
(exc. GST)
$40.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 11 | $36.50 | $7.30 | - |
| 12 - 24 | $35.24 | $7.048 | 3% |
| 25 + | $33.66 | $6.732 | 7% |
*price indicative
- RS Stock No.:
- 437-1974
- Mfr. Part No.:
- 20838-111
- Brand:
- nVent SCHROFF
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Rack Panel | |
| Colour | Green | |
| Material | Aluminium | |
| Width | 261.8mm | |
| Horizontal Pitch | 7HP | |
| Rack Unit | 3U | |
| Shielding | Yes | |
| Sub Type | Front Panel | |
| Length | 426.4mm | |
| Standards/Approvals | No | |
| Hinges | Yes | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Rack Panel | ||
Colour Green | ||
Material Aluminium | ||
Width 261.8mm | ||
Horizontal Pitch 7HP | ||
Rack Unit 3U | ||
Shielding Yes | ||
Sub Type Front Panel | ||
Length 426.4mm | ||
Standards/Approvals No | ||
Hinges Yes | ||
- COO (Country of Origin):
- DE
Blank Front Panels Unshielded
2.5mm thick aluminium
Front anodised
Rear yellow chromate coated (conductive)
Type 2b available as kits: one panel, two press-in location dowels and EMC gasket material
Fixing accessories to be ordered separately: plastic studs
Related links
- nVent SCHROFF Grey Aluminium Front Panel 7 HP, Yes 426.4 mm 261.8mm
- nVent SCHROFF Green Aluminium Front Panel 5 HP, Shielded 426.4 mm 128.4mm
- nVent SCHROFF Grey Aluminium 7 HP, Yes
- nVent SCHROFF Grey Aluminium Front Panel 7 HP, Yes
- nVent SCHROFF Grey Aluminium 84 HP, Shielded 426.4 mm 261.8mm
- nVent SCHROFF Grey Aluminium Front Panel 7 HP, Yes
- nVent SCHROFF Grey Aluminium Front Panel 7 HP
- nVent SCHROFF Grey Aluminium 63 HP Ventilated 345.4 mm 261.8mm
