nVent SCHROFF Aluminium, 6 U, 10 HP 50.5mm
- RS Stock No.:
- 255-3892
- Mfr. Part No.:
- 20818-029
- Brand:
- nVent SCHROFF
Subtotal (1 unit)*
$38.64
(exc. GST)
$42.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $38.64 |
*price indicative
- RS Stock No.:
- 255-3892
- Mfr. Part No.:
- 20818-029
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Rack Panel | |
| Handle | Yes | |
| Material | Aluminium | |
| Width | 50.5mm | |
| Ventilated | No | |
| Horizontal Pitch | 10HP | |
| Rack Unit | 6U | |
| Standards/Approvals | RoHS | |
| Hinges | No | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Rack Panel | ||
Handle Yes | ||
Material Aluminium | ||
Width 50.5mm | ||
Ventilated No | ||
Horizontal Pitch 10HP | ||
Rack Unit 6U | ||
Standards/Approvals RoHS | ||
Hinges No | ||
- COO (Country of Origin):
- DE
The nVent-Schroff's Plug-In Unit kit includes static trapezoid handle and the flat front panel. The handle comes in grey colour and assembled on the front panel.
Aluminium material
Front finish anodized
Rear finish passivated
RoHS compliant
- RS Stock No. 4371968
- Mfr. Part No. 20838-110
1 Bag of 5
$34.16
- RS Stock No. 2553890
- Mfr. Part No. 20818-027
Each
$37.31
- RS Stock No. 2553889
- Mfr. Part No. 20818-020
Each
$22.74
Related links
- nVent SCHROFF Grey Aluminium 10 HP 50.46mm
- nVent SCHROFF Aluminium 7 HP 35.2mm
- nVent SCHROFF Aluminium 12 HP 60.6mm
- nVent SCHROFF Aluminium 8 HP 40.3mm
- nVent SCHROFF Aluminium 6 HP Ventilated 30.1mm
- Rittal Unpainted Aluminium Front Panel 10 HP 50.5mm
- nVent SCHROFF Aluminium, 6 U Ventilated 235 mm 235mm
- nVent SCHROFF Aluminium Front Panel 7 HP 482.6 mm 265.9mm











