SAM Blue Sheet Metal Panel, 1 U Ventilated, Shielded 480mm
- RS Stock No.:
- 283-0136
- Mfr. Part No.:
- PSVINS
- Brand:
- SAM
Subtotal (1 unit)*
$289.89
(exc. GST)
$318.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $289.89 |
*price indicative
- RS Stock No.:
- 283-0136
- Mfr. Part No.:
- PSVINS
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Blanking Panel | |
| Colour | Blue | |
| Material | Sheet Metal | |
| Width | 480mm | |
| Ventilated | Yes | |
| Rack Unit | 1U | |
| Sub Type | Panel | |
| Shielding | Shielded | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Blanking Panel | ||
Colour Blue | ||
Material Sheet Metal | ||
Width 480mm | ||
Ventilated Yes | ||
Rack Unit 1U | ||
Sub Type Panel | ||
Shielding Shielded | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The SAM Blue Blank service panel allows you to group together the tools required for carrying out that service. Each panel corresponds to a technical service.
Visibility and accessibility of the tools
Workstation optimisation
Related links
- SAM Blue Sheet Metal Panel Shielded
- SAM Blue Sheet Metal Panel Shielded 440mm
- nVent SCHROFF Aluminium Front Panel Shielded
- nVent SCHROFF Stainless Steel Rack Panel Shielded 415 mm 415mm
- nVent SCHROFF Grey Aluminium Front Panel, 1 U Ventilated 84HP
- Rittal Unpainted Aluminium Front Panel, 1 U Ventilated 482.6mm
- nVent SCHROFF Aluminium Chassis Shielded
- nVent SCHROFF Aluminium Chassis Shielded
