SAM Blue Sheet Metal Panel, 1 U Ventilated, Shielded

Subtotal (1 unit)*

$353.40

(exc. GST)

$388.74

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$353.40

*price indicative

RS Stock No.:
283-0135
Mfr. Part No.:
PSV1/2NS
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Blanking Panel

Colour

Blue

Material

Sheet Metal

Ventilated

Yes

Rack Unit

1U

Sub Type

Panel

Shielding

Shielded

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
ES
The SAM Black perforated panel has weight of 5 kg. It is a small blue blank panel.

Bare panel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy