nVent SCHROFF Stainless Steel Rack Panel, 6 U Ventilated, Shielded 415 mm 415mm
- RS Stock No.:
- 283-9206
- Distrelec Article No.:
- 152-53-000
- Mfr. Part No.:
- 34560-493
- Brand:
- nVent SCHROFF
Subtotal (1 unit)*
$47.11
(exc. GST)
$51.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $47.11 |
*price indicative
- RS Stock No.:
- 283-9206
- Distrelec Article No.:
- 152-53-000
- Mfr. Part No.:
- 34560-493
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Rack Panel | |
| Material | Stainless Steel | |
| Width | 415mm | |
| Ventilated | Yes | |
| Rack Unit | 6U | |
| Shielding | Shielded | |
| Sub Type | Rack Panel | |
| Length | 415mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Rack Panel | ||
Material Stainless Steel | ||
Width 415mm | ||
Ventilated Yes | ||
Rack Unit 6U | ||
Shielding Shielded | ||
Sub Type Rack Panel | ||
Length 415mm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent SCHROFF EuropacPRO side panel is used for separate screw mountable 19 inch bracket.
Type F
RoHS compliant
Related links
- nVent SCHROFF Stainless Steel Type F Shielded 415 mm 415mm
- nVent SCHROFF Textile 9 U, Shielded 415 mm 415mm
- nVent SCHROFF Grey Stainless Steel Type F Shielded 475 mm 475mm
- nVent SCHROFF Cover Plate, Shielded 415 mm 415mm
- nVent SCHROFF europac PRO Series 6 U Aluminium 84 HP, 295 mm Depth
- nVent SCHROFF Aluminium Side Panel, 6 U 970 mm 970mm
- nVent SCHROFF Aluminium Cover Plate, 3 U 415 mm 415mm
- nVent SCHROFF Aluminium Chassis Shielded
