nVent SCHROFF Steel Perforated Door, 20 U

Subtotal (1 unit)*

$413.39

(exc. GST)

$454.73

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$413.39

*price indicative

RS Stock No.:
269-8591
Mfr. Part No.:
25230-085
Brand:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Product Type

Rack Panel

Material

Steel

Rack Unit

20U

Sub Type

Perforated Door

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The nVent SCHROFF perforated doors allow 60 percent ventilation thus allowing better passive cooling. Nova star perforated doors come with 180° opening angle and aesthetic looks.

Can be mounted at front and rear

Opening angle 180 degree

Lock with key

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy