nVent SCHROFF Steel Top Cover Plate, 12 U

Subtotal (1 unit)*

$118.18

(exc. GST)

$130.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$118.18

*price indicative

RS Stock No.:
269-8590
Mfr. Part No.:
25230-044
Brand:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Product Type

Rack Panel

Material

Steel

Rack Unit

12U

Sub Type

Top Cover Plate

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The nVent SCHROFF flush cover is laid into frame and does not protrude above it.

Cabinet or Rack top cover

Width 553 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy