nVent SCHROFF Aluminium, 6 U, 12 HP 60.6mm
- RS Stock No.:
- 255-3893
- Mfr. Part No.:
- 20818-120
- Brand:
- nVent SCHROFF
Subtotal (1 unit)*
$68.97
(exc. GST)
$75.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $68.97 |
*price indicative
- RS Stock No.:
- 255-3893
- Mfr. Part No.:
- 20818-120
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Rack Panel | |
| Handle | Yes | |
| Material | Aluminium | |
| Width | 60.6mm | |
| Ventilated | No | |
| Horizontal Pitch | 12HP | |
| Rack Unit | 6U | |
| Hinges | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Rack Panel | ||
Handle Yes | ||
Material Aluminium | ||
Width 60.6mm | ||
Ventilated No | ||
Horizontal Pitch 12HP | ||
Rack Unit 6U | ||
Hinges No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The nVent-Schroff's Plug-in unit with trapezoid static handle and the flat front panel. The grey handle is assembled on the front panel.
Aluminium material
RoHS compliant
Complies With: EN 45545-2, R22-R24, HL3; IEC 60297-3-101
Flammability Rating: UL94V-0
Related links
- nVent SCHROFF Aluminium 7 HP 35.2mm
- nVent SCHROFF Aluminium 10 HP 50.5mm
- nVent SCHROFF Aluminium 6 HP Ventilated 30.1mm
- nVent SCHROFF Aluminium 8 HP 40.3mm
- nVent SCHROFF Aluminium Front Panel, 6 U 60.6mm
- METCASE Grey Aluminium 12 HP 392.5 mm 67.1mm
- nVent SCHROFF Aluminium Front Panel 7 HP 482.6 mm 265.9mm
- nVent SCHROFF Grey Aluminium 10 HP 50.46mm
