nVent SCHROFF Aluminium, 4 U

Subtotal (1 unit)*

$67.45

(exc. GST)

$74.20

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$67.45

*price indicative

RS Stock No.:
255-0824
Mfr. Part No.:
30219-164
Brand:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Product Type

Front Trim

Handle

No

Material

Aluminium

Ventilated

No

Rack Unit

4U

Hinges

No

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The nVent-Schroff's 19" Front panel that have additional holes for mounting of handles and are available in 1 U to 6 U dimensions.

Front and rare panels are Al anodized

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy