nVent SCHROFF Aluminium Front Panel, 6 U, 84 HP 426.4mm

Subtotal (1 unit)*

$71.57

(exc. GST)

$78.73

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$71.57

*price indicative

RS Stock No.:
255-0732
Distrelec Article No.:
110-72-494
Mfr. Part No.:
20848-189
Brand:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Product Type

Rack Panel

Handle

No

Material

Aluminium

Width

426.4mm

Ventilated

No

Horizontal Pitch

84HP

Rack Unit

6U

Sub Type

Front Panel

Hinges

No

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The nVent-Schroff's U-profile front panel for textile EMC gasket. The panel is made of aluminium material and comes with retrofit shielding.

Aluminium material

Front finish anodized

Rear finish conductive

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy