Phoenix Contact Black Steel Marshalling Panel, 1 U 482.6 mm 482.6mm

Subtotal (1 unit)*

$1,906.44

(exc. GST)

$2,097.08

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,906.44

*price indicative

RS Stock No.:
268-119
Mfr. Part No.:
1409284
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Rack Panel

Colour

Black

Material

Steel

Width

482.6mm

Rack Unit

1U

Sub Type

Marshalling Panel

Length

482.6mm

Standards/Approvals

CHINA RoHS, EU REACH, EU RoHS

COO (Country of Origin):
CN
The Phoenix Contact Marshalling Distributor Panel is designed for 19" racks and is 1 HU (Height Unit) in size, making it compact and suitable for standard rack installations. It comes with 5 metal brackets for secure mounting and organization of wiring or components. The panel is finished in a colour similar to RAL 9005 (jet black), offering a sleek, professional appearance for industrial or electrical applications.

Robust design

For easy cable management

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy