Phoenix Contact Light Grey Steel Marshalling Panel, 1 U 482.6 mm 482.6mm
- RS Stock No.:
- 270-387
- Mfr. Part No.:
- 1409283
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$255.51
(exc. GST)
$281.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $255.51 |
*price indicative
- RS Stock No.:
- 270-387
- Mfr. Part No.:
- 1409283
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Rack Panel | |
| Colour | Light Grey | |
| Material | Steel | |
| Width | 482.6mm | |
| Rack Unit | 1U | |
| Sub Type | Marshalling Panel | |
| Length | 482.6mm | |
| Standards/Approvals | Fulfills EU RoHS substance requirements | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Rack Panel | ||
Colour Light Grey | ||
Material Steel | ||
Width 482.6mm | ||
Rack Unit 1U | ||
Sub Type Marshalling Panel | ||
Length 482.6mm | ||
Standards/Approvals Fulfills EU RoHS substance requirements | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Marshalling Panel is designed for 19" rack or fixed housing with a degree of protection IP20. It is made from steel with a powder-coated finish for durability and corrosion resistance. The panel uses a screw connection method for secure wiring. It is housing size 1 and comes in a light grey colour (RAL 7035), offering a clean and professional look for industrial or electrical installations.
Robust design
For easy cable management
Related links
- Phoenix Contact Light Grey Steel Marshalling Panel, 1 U 482.6 mm 482.6mm
- Phoenix Contact Grey Steel Marshalling Panel, 1 U 482.6 mm 482.6mm
- Phoenix Contact Black Steel Marshalling Panel, 1 U 482.6 mm 482.6mm
- Phoenix Contact Grey Sheet Steel Galvanised Marshalling Panel, 1 U 482.6 mm 482.6mm
- Phoenix Contact Black Sheet Steel Galvanised Marshalling Panel, 1 U 482.6 mm 482.6mm
- Rittal RAL 7035 Sheet Steel, 1 U 482.6 mm 482.6mm
- L-Com Black Steel, 2 U 482.6 mm 482.6mm
- Phoenix Contact Powder Coated Steel Marshalling Panel 31.6 HP, Shielded
