Kensington Aluminium (Powder Coated Aluminium), Black Plastic, Galvanised Steel, Powder Coated Steel, Steel Flexible

Subtotal (1 unit)*

$265.61

(exc. GST)

$292.17

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$265.61

*price indicative

RS Stock No.:
655-456
Mfr. Part No.:
K87652WW
Brand:
Kensington
Find similar products by selecting one or more attributes.
Select all

Brand

Kensington

Product Type

Flexible Mounting Arm

Material

Aluminium (Powder Coated Aluminium), Black Plastic, Galvanised Steel, Powder Coated Steel, Steel

Clamp Base

Yes

Vacuum Base

No

Arm Type

Adjustable Arm

Overall Length

61mm

Standards/Approvals

Amazon ISTA 6A

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kensington A1020 Boom Arm is a versatile and robust mounting solution tailored for modern video conferencing setups. Designed to accommodate a wide array of microphones, webcams, and lighting systems, this boom ARM enhances your workspace, ensuring that your electronic devices are optimally positioned for seamless operation. Its adjustable ARM with internal springs lets you achieve the perfect height and angle, reducing clutter and improving organisation within your workspace. With professional-grade materials that guarantee durability, this boom ARM stands out as an essential accessory in keeping your video conferencing experience both organised and efficient.

Built for video conferencing, ensuring clear audio and optimal positioning

Features an adjustable ARM with internal springs for customised height and reach

Allows for 360° rotation, providing flexible positioning options

Professional-grade C-clamp ensures stability and reliability

Cable management channel keeps your workspace tidy and free of tangles

Compatible with the Kensington ecosystem for enhanced functionality

Equipped with wipe down protection for easy maintenance

Comes with an industry-leading 2-year warranty for peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy