StarTech.com Black Shelf, 2 U, 91kg Load, 505mm x 511 mm x 510.54 mm
- RS Stock No.:
- 246-3393
- Mfr. Part No.:
- SHELF-2U-20-CENTER-V
- Brand:
- StarTech.com
Subtotal (1 unit)*
$203.73
(exc. GST)
$224.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $203.73 |
*price indicative
- RS Stock No.:
- 246-3393
- Mfr. Part No.:
- SHELF-2U-20-CENTER-V
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Shelf | |
| Sub Type | Vented Rack Shelf | |
| Rack Unit | 2U | |
| Maximum Depth | 510.54mm | |
| Depth | 511mm | |
| Adjustable Depth | 508 mm | |
| Ventilated | Yes | |
| Colour | Black | |
| Material | Steel | |
| Maximum Load | 91kg | |
| Finish | Black | |
| Height | 87mm | |
| Standards/Approvals | EIA/ECA-310-E | |
| Width | 505mm | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Shelf | ||
Sub Type Vented Rack Shelf | ||
Rack Unit 2U | ||
Maximum Depth 510.54mm | ||
Depth 511mm | ||
Adjustable Depth 508 mm | ||
Ventilated Yes | ||
Colour Black | ||
Material Steel | ||
Maximum Load 91kg | ||
Finish Black | ||
Height 87mm | ||
Standards/Approvals EIA/ECA-310-E | ||
Width 505mm | ||
Non Compliant
- COO (Country of Origin):
- CN
StarTech.com Shelf, 91kg Maximum Load, 2U Rack Unit - SHELF-2U-20-CENTER-V
This shelf provides a robust, vented platform for mounting non-rackable equipment within standard 19in racks. Designed for centre-mount installation in a 2U space, it supports server and networking hardware in industrial automation, electronics and electrical environments while allowing airflow through perforations to aid cooling.
Features and Benefits:
• Supports a substantial 91kg load for heavy equipment
• Complies with EIA/ECA-310-E to fit standard racks
• Constructed from steel for Durable structural support
• Venting maintains airflow to reduce component overheating
• Adjustable depth accommodates varied cabinet interiors
• Complies with EIA/ECA-310-E to fit standard racks
• Constructed from steel for Durable structural support
• Venting maintains airflow to reduce component overheating
• Adjustable depth accommodates varied cabinet interiors
Applications
• Suitable for installing power supplies and UPS units
• Ideal for mounting network switches and patch panels
• Used for housing test instruments in lab racks
• Can be used for consolidating bulky control modules
• Ideal for mounting network switches and patch panels
• Used for housing test instruments in lab racks
• Can be used for consolidating bulky control modules
What mounting position is required for installation?
It must be fitted centrally across the rack within a 2U vertical allocation to align with front mounting rails.
How does the shelf adapt to different cabinet depths?
The depth can be adjusted to a nominal 508mm setting and extends to a maximum of 510.54mm to match internal rack dimensions.
What finish and colour should be expected in industrial settings?
The unit has a black finish that reduces visible wear and integrates with typical server-room aesthetics.
What are the EXACT external footprint dimensions?
The shelf measures 505mm across the front and 511mm in overall depth, with a height of 87mm.
How is equipment secured on the shelf to prevent movement?
The vented steel surface provides a stable mounting platform enabling use of device fastenings or restraint straps as required.
Related links
- StarTech.com Shelf 91kg Load, 483mm x 483 mm x 347.98 mm
- StarTech.com Black Shelf 25kg Load, 483mm x 483 mm
- StarTech.com Black Shelf 23kg Load, 19in x 483 mm
- StarTech.com Black Shelf 25kg Load, 370mm x 483 mm
- StarTech.com Shelf 55.2lb Load, 483mm x 483 mm
- StarTech.com Black Shelf 20kg Load, 443mm x 400 mm x 16 in
- StarTech.com Black Shelf 34kg Load, 483mm x 508 mm
- StarTech.com Black Shelf 23kg Load, 465mm x 558 mm

