Schneider Electric Steel Rack Panel, 4 U 465mm

Subtotal (1 unit)*

$152.36

(exc. GST)

$167.60

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$152.36

*price indicative

RS Stock No.:
220-6276
Mfr. Part No.:
NSYCRTM4U
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Rack Panel

Material

Steel

Width

465mm

Rack Unit

4U

Sub Type

Rack Panel

Standards/Approvals

China RoHS Regulation, REACh Regulation, Green Premium product, EU RoHS Declaration, EU RoHS Directive, REACH Declaration, China RoHS Declaration

COO (Country of Origin):
FR
The Schneider Electric Front panel fixed to the 19-inch uprights for cable management. Cover made of sheet steel 15/10 mm thick, steel front panel, RAL7035, light grey. 4U high panel.

Green premium product

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy