Schneider Electric Steel Rack Panel, 2 U 89 mm 89mm
- RS Stock No.:
- 211-8785
- Mfr. Part No.:
- NSYCRTM2US
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$186.83
(exc. GST)
$205.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 4 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $186.83 |
*price indicative
- RS Stock No.:
- 211-8785
- Mfr. Part No.:
- NSYCRTM2US
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Rack Panel | |
| Material | Steel | |
| Width | 89mm | |
| Rack Unit | 2U | |
| Sub Type | Rack Panel | |
| Length | 89mm | |
| Standards/Approvals | China RoHS Declaration, REACh Regulation, EU RoHS Declaration, REACH Declaration, EU RoHS Directive, China RoHS Regulation | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Rack Panel | ||
Material Steel | ||
Width 89mm | ||
Rack Unit 2U | ||
Sub Type Rack Panel | ||
Length 89mm | ||
Standards/Approvals China RoHS Declaration, REACh Regulation, EU RoHS Declaration, REACH Declaration, EU RoHS Directive, China RoHS Regulation | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric Actassi 19" support it has 2 rack unit and 88.9mm height.
Green Premium product
Mercury free
Related links
- Schneider Electric Sheet Steel Rack Panel, 2 U 465mm
- Schneider Electric Sheet Steel Rack Panel, 5 U 465mm
- Schneider Electric Sheet Steel Rack Panel, 3 U 465mm
- Schneider Electric Sheet Steel Rack Panel, 1 U 465mm
- Schneider Electric Sheet Steel Rack Panel, 4 U 465mm
- RS PRO Black Steel Rack Panel 27 mm Ventilated, Shielded 482.6 mm 88.5mm
- Schneider Electric Ovalis Grey Thermoplastic Back Box Mounting Frame 1 Gangs 89 mm 89mm 44 mm
- Schneider Electric Ovalis White Mast Thermoplastic Back Box Mounting Frame Surface Mount, 1 Gangs 89 mm 89mm 44
