Schneider Electric Grey Steel Front Door 600mm
- RS Stock No.:
- 136-9407
- Mfr. Part No.:
- NSYDCRN65
- Brand:
- Schneider Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$242.94
(exc. GST)
$267.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 3 | $242.94 |
| 4 + | $237.84 |
*price indicative
- RS Stock No.:
- 136-9407
- Mfr. Part No.:
- NSYDCRN65
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Rack Panel | |
| Colour | Grey | |
| Material | Steel | |
| Width | 600mm | |
| Sub Type | Front Door | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Rack Panel | ||
Colour Grey | ||
Material Steel | ||
Width 600mm | ||
Sub Type Front Door | ||
Standards/Approvals No | ||
Schneider Spare Parts for Steel Wall Mounting Enclosures
A range of spare parts for the Schneider S3D, S3DM, S3DC, S3DCD, S3DB, CRN, CRNG and S3CM enclosures.
Schneider Electric Accessories
Related links
- Schneider Electric Grey Steel, Shielded 600mm
- Schneider Electric Grey Steel Side Panel, Shielded 800mm
- Schneider Electric Grey Steel, Shielded 800mm
- Schneider Electric Grey Steel Side Panel, Shielded 1662 mm 430mm
- Schneider Electric Grey Steel Side Panel, Shielded 300mm
- Schneider Electric Grey Steel Blanking Cover 400 mm 420 mm
- Schneider Electric NSYC Series Grey Steel Front 600mm W for Use with Compartmentalised Application
- Schneider Electric NSYM Series Grey Galvanised Steel Front 600mm W for Use with Compartmentalised
