RS Better World
Schneider Electric Grey Steel, Shielded 600mm
- RS Stock No.:
- 219-8609
- Mfr. Part No.:
- NSYMFP2M6
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$256.77
(exc. GST)
$282.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $256.77 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 219-8609
- Mfr. Part No.:
- NSYMFP2M6
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Rack Panel | |
| Colour | Grey | |
| Handle | Yes | |
| Material | Steel | |
| Width | 600mm | |
| Ventilated | No | |
| Shielding | Shielded | |
| Standards/Approvals | REACH, EU RoHS Directive EU RoHS Declaration | |
| Hinges | No | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Rack Panel | ||
Colour Grey | ||
Handle Yes | ||
Material Steel | ||
Width 600mm | ||
Ventilated No | ||
Shielding Shielded | ||
Standards/Approvals REACH, EU RoHS Directive EU RoHS Declaration | ||
Hinges No | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
- COO (Country of Origin):
- FR
The Schneider Electric NSYMFP2M6 is a Special SFM - 2 front fixed panels for modularity - 100x600 mm .Total number of 50 mm modules are of 2M
It has 18 months warranty
It is mercury free
REACh free of SVHC
Related links
- Schneider Electric Grey Steel, Shielded 800mm
- Schneider Electric Grey Steel Front Door 600mm
- Schneider Electric Grey Steel Side Panel, Shielded 300mm
- Schneider Electric Grey Steel Side Panel, Shielded 800mm
- Schneider Electric Grey Steel Side Panel, Shielded 1662 mm 430mm
- Schneider Electric Grey Steel Vent Grille
- Schneider Electric Grey Steel Grille 220 mm, 220mm
- Schneider Electric Grey Steel Vent Grille, 97 mm
