Schneider Electric NSYM Series Grey Galvanised Steel Front, 400 mm H, 600mm W, 600 mm L, for Use with Compartmentalised
- RS Stock No.:
- 758-469
- Mfr. Part No.:
- NSYMP8M6
- Brand:
- Schneider Electric
This image is representative of the product range
Subtotal (1 unit)*
$109.65
(exc. GST)
$120.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $109.65 |
*price indicative
- RS Stock No.:
- 758-469
- Mfr. Part No.:
- NSYMP8M6
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Panel Kit | |
| Panel Type | Front | |
| Series | NSYM | |
| Width | 600mm | |
| Height | 400mm | |
| Length | 600mm | |
| Material | Galvanised Steel | |
| Colour | Grey | |
| For Use With | Compartmentalised Application | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Panel Kit | ||
Panel Type Front | ||
Series NSYM | ||
Width 600mm | ||
Height 400mm | ||
Length 600mm | ||
Material Galvanised Steel | ||
Colour Grey | ||
For Use With Compartmentalised Application | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- FR
The Schneider Electric mounting plate offers a robust solution is designed for compartmentalised applications. It provides a solid foundation for mounting, ensuring stability and adaptability in various enclosure setups.
Galvanised steel construction enhances durability and corrosion resistance
Adjustable depth every 50 mm allows for tailored installation
Accommodates up to 8 modules, fitting diverse configuration needs
Plain design ensures compatibility with the PanelSeT SFM range
Sold as a single unit for straightforward procurement
Related links
- Schneider Electric NSYM Series Grey Galvanised Steel Front 600mm W for Use with Compartmentalised
- Schneider Electric NSYM Series Grey Galvanised Steel Front 600mm W for Use with Compartmentalised
- Schneider Electric NSYM Series Grey Galvanised Steel Front 600mm W for Use with Compartmentalised
- Schneider Electric NSYM Series Grey Galvanised Steel Front 800mm W for Use with Compartmentalised
- Schneider Electric NSYM Series Grey Galvanised Steel Front 800mm W for Use with Compartmentalised
- Schneider Electric NSYMP Series Grey Galvanised Steel Front 600mm W for Use with Compartmentalised
- Schneider Electric NSYM Series Grey Galvanised Steel Rear 450mm W for Use with PanelSeT SFM
- Schneider Electric NSYM Series Lockable Steel RAL 7035 Plain 600mm W, 1200 mm L for Use with Enclosure Front
