TUK Limited Black ABS Blanking Panel, 1 U, 482.6 mm

Subtotal (1 unit)*

$22.70

(exc. GST)

$24.97

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 55 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$22.70

*price indicative

RS Stock No.:
754-203
Mfr. Part No.:
MBP2pt
Brand:
TUK Limited
Find similar products by selecting one or more attributes.
Select all

Brand

TUK Limited

Product Type

Blanking Panel

Handle

Yes

Colour

Black

Material

ABS

Horizontal Pitch

482.6mm

Rack Unit

1U

Sub Type

Blanking Panel

COO (Country of Origin):
CN
The TUK Limited Accessories provide options for cable management, shelving and containment for use in our miniMEDIA cabinets or other standard 10" cabinets.

Suitable for a variety of SOHO cabinet accessories including: small routers, modems, splitters

1U black mild steel

Load capacity maximum 5kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy