Rittal 2 Port Fibre Optic Patch Panel, 1 U 482.6 mm
- RS Stock No.:
- 230-4976
- Mfr. Part No.:
- 7241005
- Brand:
- Rittal
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$332.50
(exc. GST)
$365.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $332.50 |
| 5 - 9 | $322.51 |
| 10 - 14 | $312.84 |
| 15 + | $303.46 |
*price indicative
- RS Stock No.:
- 230-4976
- Mfr. Part No.:
- 7241005
- Brand:
- Rittal
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
| Brand | Rittal | |
| Product Type | Fibre Optic Patch Panel | |
| Number of Ports | 2 | |
| Panel Type | Patch | |
| Rack Height | 1U | |
| Material | Steel | |
| Standards/Approvals | No | |
| Width | 482.6mm | |
| Depth | 100mm | |
| Height | 482.6mm | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Fibre Optic Patch Panel | ||
Number of Ports 2 | ||
Panel Type Patch | ||
Rack Height 1U | ||
Material Steel | ||
Standards/Approvals No | ||
Width 482.6mm | ||
Depth 100mm | ||
Height 482.6mm | ||
- COO (Country of Origin):
- DE
The Rittal DK Fibre-optic splicing box is designed to accommodate splicing cassettes and can be installed in any network distributor with 482.6 mm (19") accommodation and used as a fibre-optic termination or distributor. The rear section of the splicing b
The telescopic pull-out provides optimum access to the splicing cassettes and cable clamp
The variable cassette fixture permits twist-proof installation of all standard splicing cassettes
The security lock fitted at the front protects against unauthorised