Phoenix Contact Black Steel Marshalling Panel, 1 U 482.6 mm 482.6mm
- RS Stock No.:
- 517-931
- Mfr. Part No.:
- 1409284
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 517-931
- Mfr. Part No.:
- 1409284
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Rack Panel | |
| Colour | Black | |
| Material | Steel | |
| Width | 482.6mm | |
| Rack Unit | 1U | |
| Sub Type | Marshalling Panel | |
| Standards/Approvals | CHINA RoHS, EU REACH, EU RoHS | |
| Length | 482.6mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Rack Panel | ||
Colour Black | ||
Material Steel | ||
Width 482.6mm | ||
Rack Unit 1U | ||
Sub Type Marshalling Panel | ||
Standards/Approvals CHINA RoHS, EU REACH, EU RoHS | ||
Length 482.6mm | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Marshalling Panel is a rack-mounted panel designed for efficient cable management and signal distribution. It features a robust steel construction with a powder-coated finish, ensuring durability and protection. This panel is ideal for organizing and routing cables in various industrial and commercial applications.
19 inch rank
Black colour
Dimensions 482.6 mm x 44.45 mm
IP20 protection
Related links
- Phoenix Contact Black Steel Marshalling Panel, 1 U 482.6 mm 482.6mm
- Phoenix Contact Black Sheet Steel Galvanised Marshalling Panel, 1 U 482.6 mm 482.6mm
- Phoenix Contact Grey Steel Marshalling Panel, 1 U 482.6 mm 482.6mm
- Phoenix Contact Light Grey Steel Marshalling Panel, 1 U 482.6 mm 482.6mm
- Phoenix Contact Grey Sheet Steel Galvanised Marshalling Panel, 1 U 482.6 mm 482.6mm
- Rittal RAL 7035 Sheet Steel, 1 U 482.6 mm 482.6mm
- TUK Limited Black ABS Blanking Panel 482.6 mm
- L-Com Black Steel, 2 U 482.6 mm 482.6mm
