Phoenix Contact Light Grey Steel Marshalling Panel, 1 U 482.6 mm 482.6mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
487-333
Mfr. Part No.:
1409283
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Rack Panel

Colour

Light Grey

Material

Steel

Width

482.6mm

Rack Unit

1U

Sub Type

Marshalling Panel

Standards/Approvals

Fulfills EU RoHS substance requirements

Length

482.6mm

COO (Country of Origin):
CN
The Phoenix Contact Marshalling Panel is a rack-mounted panel designed for efficient cable management and signal distribution. It features a robust steel construction with a powder-coated finish, ensuring durability and protection. This panel is ideal for organizing and routing cables in various industrial and commercial applications.

19 inch rank

Light grey colour

Dimensions 482.6 mm x 44.45 mm

IP20 protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy