Phoenix Contact Black Steel Marshalling Panel, 1 U 482.6 mm 482.6mm

Subtotal (1 unit)*

$2,008.66

(exc. GST)

$2,209.53

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,008.66

*price indicative

RS Stock No.:
281-219
Mfr. Part No.:
1422979
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Rack Panel

Colour

Black

Material

Steel

Width

482.6mm

Rack Unit

1U

Sub Type

Marshalling Panel

Standards/Approvals

China RoHS EFUP-E, EU RoHS, EU REACH SVHC

Length

482.6mm

COO (Country of Origin):
CN
The Phoenix Contact Marshalling Panel features an RJ45 design with a degree of protection IP20, making it suitable for indoor use. It is made from PC-GF (Glass-Filled Polycarbonate) for durability and strength. The panel uses a quick connection method for easy installation, and its housing size is type 1. The panel is finished in black, offering a professional, versatile solution for electrical and network installations.

Assembly without special tools

Rugged design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy