nVent SCHROFF Black, Grey Aluminium, 3 U, 4 HP 20mm

Get a bulk buy discount

Add 100 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$21.82

(exc. GST)

$24.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 178 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 99$21.82-
100 +$21.332%

*price indicative

RS Stock No.:
437-2309
Mfr. Part No.:
20848-585
Brand:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Product Type

Front Panel

Handle

Yes

Colour

Black, Grey

Material

Aluminium

Width

20mm

Horizontal Pitch

4HP

Rack Unit

3U

Standards/Approvals

IEC

COO (Country of Origin):
DE

Shielded Front Panel with IEEE Handle and Lever


Coding facility

Micro-switch for live insertion (optional)

Front panel 2.5mm thick aluminium, front anodised, rear yellow chromated, conductive

Handle plastic PC Schwarz RAL 9005, lever plastic PC grey RAL 7035

Mounting block die-cast zinc

Standards: IEEE 1101.10, IEC 48/119CD and 60297-5

Set available containing one shielded front panel, one (3U)/two (6U) handle(s), one EMC gasket material and one assembly kit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy