Rittal Unpainted Aluminium Front Panel, 3 U, 6 HP 30.2mm
- RS Stock No.:
- 172-502
- Distrelec Article No.:
- 304-21-965
- Mfr. Part No.:
- 3684893
- Brand:
- Rittal
This image is representative of the product range
Get a bulk buy discount
Add 6 more to save $0.18
View bulk pricing optionsSubtotal (1 unit)*
$12.19
(exc. GST)
$13.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 134 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $12.19 | - |
| 6 - 11 | $12.16 | $0.18 |
| 12 + | $12.07 | $1.44 |
*price indicative
- RS Stock No.:
- 172-502
- Distrelec Article No.:
- 304-21-965
- Mfr. Part No.:
- 3684893
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Rack Panel | |
| Colour | Unpainted | |
| Material | Aluminium | |
| Width | 30.2mm | |
| Horizontal Pitch | 6HP | |
| Rack Unit | 3U | |
| Sub Type | Front Panel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Rack Panel | ||
Colour Unpainted | ||
Material Aluminium | ||
Width 30.2mm | ||
Horizontal Pitch 6HP | ||
Rack Unit 3U | ||
Sub Type Front Panel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Standard Front Filler Panels
Parts supplied:
1 x Filler panel: 2.5 mm aluminium, clear anodised
Ripac Extras/Upgrades for ECO and Vario Sub-Rack Ranges
Extras/Upgrades for the Ripac ECO and Vario sub-rack range for mounting Euroboards and double Euroboards and plug-in modules, in 482.6mm (19) racks.
Note
Also required: Mounting screws with plastic collars
Related links
- Rittal Unpainted Aluminium Front Panel 6 HP 30.1 mm 262.05mm
- RS PRO Grey Aluminium Front Panel 6 HP
- Rittal Unpainted Aluminium Front Panel 84 HP 426.5mm
- Rittal Unpainted Aluminium Front Panel 21 HP 106.4mm
- Rittal Unpainted Aluminium Front Panel 7 HP 35.3mm
- Rittal Unpainted Aluminium Front Panel 10 HP 50.5mm
- Rittal Unpainted Aluminium Front Panel 4 HP 20mm
- Rittal Unpainted Aluminium Front Panel 42 HP 213mm
