nVent SCHROFF Sleeve for Use with Front Panel, M2.5 Thread, 100 Per Pack Piece(s) 6 mm 6.9 mm 6.8mm

Subtotal (1 kit)*

$22.32

(exc. GST)

$24.55

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$22.32

*price indicative

RS Stock No.:
269-8557
Mfr. Part No.:
21100-464
Brand:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Accessory Type

Sleeve

Product Type

Sleeve

For Use With

Front Panel

Material

Polyamide 6

Thread Size

M2.5

Quantity

100Per Pack

Height

6mm

Length

6.9mm

Width

6.8mm

Finish

Pebble Grey

Rack Unit

3U

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE

Accessories


Plastic Sleeve


Sleeve is inserted into the elongated hole of the front panel

Sleeve serves to guide the collar screw when fastening the front panel

Polyamide (PA) UL V-2

For hole 5.9 x 3.3 mm

Pozidrive/slotted Collar Screw


For assembly of partial width front panels

For use of threaded inserts

For europacPRO

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy