nVent SCHROFF Front Handle for Use with 19 in Desktop Case
- RS Stock No.:
- 469-1228
- Distrelec Article No.:
- 152-47-234
- Mfr. Part No.:
- 20860259
- Brand:
- nVent SCHROFF
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 469-1228
- Distrelec Article No.:
- 152-47-234
- Mfr. Part No.:
- 20860259
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Handle | |
| Accessory Type | Front Handle | |
| For Use With | 19 in Desktop Case | |
| Material | Aluminium | |
| Rack Unit | 4U | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Handle | ||
Accessory Type Front Handle | ||
For Use With 19 in Desktop Case | ||
Material Aluminium | ||
Rack Unit 4U | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
Handles
Extruded Aluminium
Anodised
Supplied in pairs with fixing kit
Related links
- nVent SCHROFF Front Handle for Use with 19 in Desktop Case
- nVent SCHROFF Rear Foot for Use with 19 in Desktop Case Hood
- nVent SCHROFF Folding Handle for Use with 19 in Desktop Case
- nVent SCHROFF Front Handle
- nVent SCHROFF Desktop Enclosure for Use with 19 in Desktop Enclosure
- nVent SCHROFF Design Element for Use with 19 in Desktop Enclosure, 1 Per Pack Piece(s)
- nVent SCHROFF Carrying Handle for Use with 19 in Desktop Enclosure, 4 Per Pack Piece(s) 180 mm
- nVent SCHROFF Carrying Handle for Use with 19 in compacPRO Desktop Case 180 mm
