nVent SCHROFF Rear Foot for Use with 19 in Desktop Case Hood

Bulk discount available
View bulk pricing options

Subtotal (1 pair)*

$76.67

(exc. GST)

$84.34

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pair(s)
Per Pair
1 - 2$76.67
3 - 7$73.62
8 +$70.54

*price indicative

RS Stock No.:
721-2904
Distrelec Article No.:
110-79-936
Mfr. Part No.:
20823668
Brand:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Accessory Type

Rear Foot

Product Type

Foot

For Use With

19 in Desktop Case Hood

Material

Polyurethane Foam

Standards/Approvals

No

COO (Country of Origin):
DE

CompacPRO Rear Foot for Hood


A Schroff Compac rear foot for hood.

RoHS compliant

Foot, PU foam, black, 75° shore

Supplied with

2 x foot and assembley kit.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy