nVent SCHROFF 60224 Series Foot for Use with Cases, M4 Thread, 50 Per Pack Piece(s) 15 mm
- RS Stock No.:
- 286-5426
- Distrelec Article No.:
- 148-86-347
- Mfr. Part No.:
- 60224011
- Brand:
- nVent SCHROFF
Subtotal (1 unit)*
$2.10
(exc. GST)
$2.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2.10 |
*price indicative
- RS Stock No.:
- 286-5426
- Distrelec Article No.:
- 148-86-347
- Mfr. Part No.:
- 60224011
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Accessory Type | Foot | |
| Product Type | Foot | |
| For Use With | Cases | |
| Material | Polycarbonate | |
| Thread Size | M4 | |
| Quantity | 50Per Pack | |
| Height | 15mm | |
| Standards/Approvals | RoHS | |
| Series | 60224 | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Accessory Type Foot | ||
Product Type Foot | ||
For Use With Cases | ||
Material Polycarbonate | ||
Thread Size M4 | ||
Quantity 50Per Pack | ||
Height 15mm | ||
Standards/Approvals RoHS | ||
Series 60224 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent-Schroff Plastic feet can be mounted on the bottom cover of a case or chassis. Available in different heights.
RoHS compliant
Related links
- nVent SCHROFF 20809 Series Handle for Use with Front Panels, 10 Per Pack Piece(s) 15 mm 39.2 mm 14mm
- nVent SCHROFF 20809 Series Handle for Use with Front Panels, 10 Per Pack Piece(s) 15 mm 34.1 mm 14mm
- nVent SCHROFF 10603 Series Foot for Use with Cases 10 Per Pack Piece(s) 47 mm 78.4 mm 78.4mm
- nVent SCHROFF 21100 Series Nut for Use with Front Panels 50 Per Pack Piece(s)
- nVent SCHROFF 30848 Series Front Panel for Use with Handle Form 1 5 Per Pack Piece(s)
- nVent SCHROFF 60817 Series PCB Inserter 10 Per Pack Piece(s)
- nVent SCHROFF 34560 Series Horizontal Rail for Use with For direct backplane mounting 1 Per Pack Piece(s)
- nVent SCHROFF 21101 Series for Use with Subracks 100 Per Pack Piece(s)
