nVent SCHROFF 10603 Series Foot for Use with Cases, M4 Thread, 1 Per Pack Piece(s) 47 mm 78.4 mm 78.4mm
- RS Stock No.:
- 286-5373
- Distrelec Article No.:
- 148-86-412
- Mfr. Part No.:
- 10603023
- Brand:
- nVent SCHROFF
Subtotal (1 unit)*
$5.01
(exc. GST)
$5.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 415 unit(s) ready to ship from another location
- Plus 240 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5.01 |
*price indicative
- RS Stock No.:
- 286-5373
- Distrelec Article No.:
- 148-86-412
- Mfr. Part No.:
- 10603023
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Accessory Type | Foot | |
| Product Type | Foot | |
| For Use With | Cases | |
| Material | Plastic | |
| Thread Size | M4 | |
| Quantity | 1Per Pack | |
| Height | 47mm | |
| Length | 78.4mm | |
| Width | 78.4mm | |
| Finish | Grey | |
| Standards/Approvals | RoHS | |
| Series | 10603 | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Accessory Type Foot | ||
Product Type Foot | ||
For Use With Cases | ||
Material Plastic | ||
Thread Size M4 | ||
Quantity 1Per Pack | ||
Height 47mm | ||
Length 78.4mm | ||
Width 78.4mm | ||
Finish Grey | ||
Standards/Approvals RoHS | ||
Series 10603 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent-Schroff Tip up feet form plastic material enable mounting on the bottom plate of a case. It is available with or without tip up function with black or grey color.
RoHS compliant
Can be used instead of standard round feet
Positioning of case is secured by anti slip rubber inserts
Related links
- nVent SCHROFF 10603 Series Aluminium Foot Connection Case for Use with 19 in Subracks 60 mm x 80 mm x 20mm
- nVent SCHROFF 60224 Series Foot for Use with Cases 50 Per Pack Piece(s) 15 mm
- Schneider Electric Actassi Series Panel for Use with Actassi, 1 Per Pack Piece(s) 47 mm 240 mm 490mm
- RS PRO Grey ABS Enclosure IK09 54.6 mm 78.4 mm
- RS PRO Grey ABS Enclosure IK09 54.6 mm 78.4 mm
- nVent SCHROFF 69001 Series Connector for Use with Front Panels, 1 Per Pack Piece(s)
- nVent SCHROFF EuropacPRO Series Side Panel for Use with EuropacPRO, 1 Per Pack Piece(s)
- nVent SCHROFF EuropacPRO Series Side Panel for Use with Horizontal Rails, 1 Per Pack Piece(s)
