nVent SCHROFF 34561 Series Horizontal Rail for Use with Backplane mounting, M4 Thread, 1 Per Pack Piece(s) 431.8 mm
- RS Stock No.:
- 286-5419
- Mfr. Part No.:
- 34561184
- Brand:
- nVent SCHROFF
Subtotal (1 unit)*
$12.19
(exc. GST)
$13.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12.19 |
*price indicative
- RS Stock No.:
- 286-5419
- Mfr. Part No.:
- 34561184
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Rail | |
| Accessory Type | Horizontal Rail | |
| For Use With | Backplane mounting | |
| Material | Aluminium | |
| Thread Size | M4 | |
| Quantity | 1Per Pack | |
| Length | 431.8mm | |
| Finish | Anodised | |
| Standards/Approvals | RoHS | |
| Series | 34561 | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Rail | ||
Accessory Type Horizontal Rail | ||
For Use With Backplane mounting | ||
Material Aluminium | ||
Thread Size M4 | ||
Quantity 1Per Pack | ||
Length 431.8mm | ||
Finish Anodised | ||
Standards/Approvals RoHS | ||
Series 34561 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent-Schroff Horizontal rail, centre with type VT enables direct assembly of a backplane.
RoHS compliant
For direct backplane mounting
Related links
- nVent SCHROFF 34561 Series Horizontal Rail for Use with Backplane mounting 1 Per Pack Piece(s) 431.8 mm
- nVent SCHROFF 34561 Series Horizontal Rail for Use with CompactPCI In The Area of Rear I/0 1 Per Pack
- nVent SCHROFF 34560 Series Horizontal Rail for Use with For direct backplane mounting 1 Per Pack Piece(s)
- nVent SCHROFF 34560 Series Horizontal Rail for Use with Direct Backplane Mounting 1 Per Pack Piece(s) 9 mm
- nVent SCHROFF 34560 Series Horizontal Rail for Use with Full-Width Front Panel 1 Per Pack Piece(s) 10 mm
- nVent SCHROFF 60817 Series PCB Inserter 10 Per Pack Piece(s)
- nVent SCHROFF PropacPRO Series Mounting Plate for Use with RatioPac Pro Desktop Case 1 Per Pack Piece(s) 431
- nVent SCHROFF 10603 Series Foot for Use with Cases 10 Per Pack Piece(s) 47 mm 78.4 mm 78.4mm
