nVent SCHROFF 34561 Series Horizontal Rail for Use with Backplane mounting, M4 Thread, 1 Per Pack Piece(s) 431.8 mm
- RS Stock No.:
- 286-5418
- Mfr. Part No.:
- 34561084
- Brand:
- nVent SCHROFF
Subtotal (1 unit)*
$11.69
(exc. GST)
$12.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11.69 |
*price indicative
- RS Stock No.:
- 286-5418
- Mfr. Part No.:
- 34561084
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Accessory Type | Horizontal Rail | |
| Product Type | Rail | |
| For Use With | Backplane mounting | |
| Material | Aluminium | |
| Thread Size | M4 | |
| Quantity | 1Per Pack | |
| Length | 431.8mm | |
| Finish | Anodised, Conductive Contact | |
| Standards/Approvals | RoHS | |
| Series | 34561 | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Accessory Type Horizontal Rail | ||
Product Type Rail | ||
For Use With Backplane mounting | ||
Material Aluminium | ||
Thread Size M4 | ||
Quantity 1Per Pack | ||
Length 431.8mm | ||
Finish Anodised, Conductive Contact | ||
Standards/Approvals RoHS | ||
Series 34561 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent-Schroff Horizontal rail, centre of type ST facilitates the isolated assembly of a backplane, providing a secure mounting platform while ensuring electrical isolation. This rail features an insulation strip that separates the backplane from surrounding components, preventing electrical interference and maintaining signal integrity.
RoHS compliant
For indirect backplane mounting with insulation strip
Related links
- nVent SCHROFF 34561 Series Horizontal Rail for Use with Backplane mounting 1 Per Pack Piece(s) 431.8 mm
- nVent SCHROFF 34561 Series Horizontal Rail for Use with CompactPCI In The Area of Rear I/0 1 Per Pack
- nVent SCHROFF 34560 Series Horizontal Rail for Use with For direct backplane mounting 1 Per Pack Piece(s)
- nVent SCHROFF 34560 Series Horizontal Rail for Use with Direct Backplane Mounting 1 Per Pack Piece(s) 9 mm
- nVent SCHROFF 34560 Series Horizontal Rail for Use with Full-Width Front Panel 1 Per Pack Piece(s) 10 mm
- nVent SCHROFF 60817 Series PCB Inserter 10 Per Pack Piece(s)
- nVent SCHROFF PropacPRO Series Mounting Plate for Use with RatioPac Pro Desktop Case 1 Per Pack Piece(s) 431
- nVent SCHROFF 10603 Series Foot for Use with Cases 10 Per Pack Piece(s) 47 mm 78.4 mm 78.4mm
