nVent SCHROFF EuropacPRO Series Cover Plate for Use with Horizontal Rails, 1 Per Pack Piece(s)
- RS Stock No.:
- 283-8366
- Mfr. Part No.:
- 24560-052
- Brand:
- nVent SCHROFF
Subtotal (1 unit)*
$68.40
(exc. GST)
$75.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $68.40 |
*price indicative
- RS Stock No.:
- 283-8366
- Mfr. Part No.:
- 24560-052
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Cover Plate | |
| Accessory Type | Cover Plate | |
| For Use With | Horizontal Rails | |
| Material | Aluminium | |
| Quantity | 1Per Pack | |
| Standards/Approvals | RoHS | |
| Series | EuropacPRO | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Cover Plate | ||
Accessory Type Cover Plate | ||
For Use With Horizontal Rails | ||
Material Aluminium | ||
Quantity 1Per Pack | ||
Standards/Approvals RoHS | ||
Series EuropacPRO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent Schroff europacpro cover plate which has rack width of 84 HP and depth of 235 mm. A cover plate is used for electromagnetic shielding or as mechanical protection.
Shielding is provided
Perforation degree 58%
Suitable for horizontal rails
- RS Stock No. 2879782
- Mfr. Part No. 23130224
Each
$133.67
- RS Stock No. 2663247
- Mfr. Part No. 0 347 78
1 Box of 10
$377.33
- RS Stock No. 2651447
- Mfr. Part No. 7246420
Each (In a Pack of 2)
$71.98
Related links
- nVent SCHROFF EuropacPRO Series Cover Plate for Use with Horizontal Rails, 1 Per Pack Piece(s)
- nVent SCHROFF EuropacPRO Series Cover Plate for Use with Side Panels 1 Per Pack Piece(s)
- nVent SCHROFF EuropacPRO Series EMC Shielding Kit for Use with Horizontal Rails 10 Per Pack Piece(s)
- nVent SCHROFF EuropacPRO Series EMC Shielding Kit for Use with Horizontal Rails, 10 Per Pack Piece(s)
- nVent SCHROFF EuropacPRO Series Cover Plate for Use with Rack Mounts, 1 Per Pack Piece(s) 175 mm 175 mm 175mm
- nVent SCHROFF EuropacPRO Series Cover Plate for Use with Rails 1 Per Pack Piece(s)
- nVent SCHROFF EuropacPRO Series Side Panel for Use with Horizontal Rails, 1 Per Pack Piece(s)
- nVent SCHROFF EuropacPRO Series Side Panel for Use with EuropacPRO, 1 Per Pack Piece(s)












