nVent SCHROFF 30809 Series Cover for Use with Cassette, 5 Per Pack Piece(s)
- RS Stock No.:
- 286-5400
- Distrelec Article No.:
- 152-61-011
- Mfr. Part No.:
- 30809667
- Brand:
- nVent SCHROFF
Subtotal (1 unit)*
$47.66
(exc. GST)
$52.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $47.66 |
*price indicative
- RS Stock No.:
- 286-5400
- Distrelec Article No.:
- 152-61-011
- Mfr. Part No.:
- 30809667
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Accessory Type | Cover | |
| Product Type | Cover Plate | |
| For Use With | Cassette | |
| Material | Aluminium | |
| Quantity | 5Per Pack | |
| Finish | Black | |
| Rack Unit | 3U | |
| Standards/Approvals | RoHS | |
| Series | 30809 | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Accessory Type Cover | ||
Product Type Cover Plate | ||
For Use With Cassette | ||
Material Aluminium | ||
Quantity 5Per Pack | ||
Finish Black | ||
Rack Unit 3U | ||
Standards/Approvals RoHS | ||
Series 30809 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent-Schroff Black HF body tube is specifically designed for use with HF frame type plug in units which providing a housing for the insertion of PCBs.
RoHS compliant
Module body with cooling Fins
Shielding against high frequency radiation
Related links
- nVent SCHROFF 30809 Series Cover for Use with Cassette, 5 Per Pack Piece(s)
- nVent SCHROFF 30809 Series Cover for Use with Cassettes, 5 Per Pack Piece(s)
- nVent SCHROFF 30809 Series Bracket for Use with Cassettes, 10 Per Pack Piece(s)
- nVent SCHROFF 30809 Series Aluminium Cover for Use with Cassettes x 160 mm x 21HP
- nVent SCHROFF EuropacPRO Series Cover Plate for Use with Horizontal Rails, 1 Per Pack Piece(s)
- nVent SCHROFF 34812 Series Cover Plate for Use with Side Panels, 10 Per Pack Piece(s)
- nVent SCHROFF 61000 Series Cover for Use with Front Panels, 1 Per Pack Piece(s)
- nVent SCHROFF EuropacPRO Series Cover Plate for Use with Side Panels 1 Per Pack Piece(s)
