nVent SCHROFF EuropacPRO Series Cover Plate for Use with Horizontal Rails, 1 Per Pack Piece(s)
- RS Stock No.:
- 283-8367
- Distrelec Article No.:
- 304-28-266
- Mfr. Part No.:
- 24560-053
- Brand:
- nVent SCHROFF
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 283-8367
- Distrelec Article No.:
- 304-28-266
- Mfr. Part No.:
- 24560-053
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Cover Plate | |
| Accessory Type | Cover Plate | |
| For Use With | Horizontal Rails | |
| Material | Aluminium | |
| Quantity | 1Per Pack | |
| Standards/Approvals | RoHS | |
| Series | EuropacPRO | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Cover Plate | ||
Accessory Type Cover Plate | ||
For Use With Horizontal Rails | ||
Material Aluminium | ||
Quantity 1Per Pack | ||
Standards/Approvals RoHS | ||
Series EuropacPRO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent Schroff europacpro cover plate which has rack width of 84 HP and depth of 295 mm. A cover plate is used for electromagnetic shielding or as mechanical protection.
Shielding is provided
Perforation degree 58%
Suitable for horizontal rails
- RS Stock No. 2838365
- Mfr. Part No. 24560-051
Each
$66.61
- RS Stock No. 2838366
- Mfr. Part No. 24560-052
Each
$72.00
- RS Stock No. 2838395
- Mfr. Part No. 34560-489
Each
$38.22
- RS Stock No. 2838393
- Mfr. Part No. 34560-485
Each
$24.06
Related links
- nVent SCHROFF EuropacPRO Series Cover Plate for Use with Horizontal Rails, 1 Per Pack Piece(s)
- nVent SCHROFF EuropacPRO Series Cover Plate for Use with Side Panels 1 Per Pack Piece(s)
- nVent SCHROFF EuropacPRO Series EMC Shielding Kit for Use with Horizontal Rails 10 Per Pack Piece(s)
- nVent SCHROFF EuropacPRO Series EMC Shielding Kit for Use with Horizontal Rails, 10 Per Pack Piece(s)
- nVent SCHROFF EuropacPRO Series Cover Plate for Use with Rack Mounts, 1 Per Pack Piece(s) 175 mm 175 mm 175mm
- nVent SCHROFF EuropacPRO Series Cover Plate for Use with Rails 1 Per Pack Piece(s)
- nVent SCHROFF EuropacPRO Series Side Panel for Use with Horizontal Rails, 1 Per Pack Piece(s)
- nVent SCHROFF EuropacPRO Series Side Panel for Use with Horizontal Rails, 2 Per Pack Piece(s)










